Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM1PS-2403SJZ.
Order Code3953696
Product RangeAM1PS-JZ Series
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.310 (CNY25.2103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.31 (CNY25.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1PS-2403SJZ.
Order Code3953696
Product RangeAM1PS-JZ Series
Technical Datasheet
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Current - Output 1303mA
Output RegulationUnregulated
DC / DC Converter Output TypeFixed
Depth12.7mm
Input Voltage DC Min21.6V
Product RangeAM1PS-JZ Series
Technical Specifications
DC / DC Converter Type
DIP
Output Current - Output 1
303mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
21.6V
No. of Outputs
1 Output
Output Regulation
Unregulated
Depth
12.7mm
Product Range
AM1PS-JZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495