Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEL15-5SJZ
Order Code3524080
Product RangeAMEL15-JZ Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.660 (CNY152.1658) |
| 5+ | CNY132.660 (CNY149.9058) |
| 10+ | CNY128.920 (CNY145.6796) |
| 50+ | CNY125.180 (CNY141.4534) |
| 100+ | CNY122.290 (CNY138.1877) |
| 250+ | CNY120.420 (CNY136.0746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.66 (CNY152.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL15-5SJZ
Order Code3524080
Product RangeAMEL15-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max13.5W
Output Voltage - Output 15VDC
Output Current - Output 12.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width28.8mm
Height23.5mm
Depth53.8mm
Product RangeAMEL15-JZ Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
13.5W
Output Current - Output 1
2.7A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
23.5mm
Product Range
AMEL15-JZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
28.8mm
Depth
53.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224