Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E2424407
Order Code1520813
Product RangeEC12E Series
Technical Datasheet
5,755 In Stock
7,200 more incoming. You can reserve stock now
5755 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.580 (CNY23.2554) |
10+ | CNY20.470 (CNY23.1311) |
25+ | CNY20.360 (CNY23.0068) |
50+ | CNY20.240 (CNY22.8712) |
100+ | CNY19.810 (CNY22.3853) |
500+ | CNY19.420 (CNY21.9446) |
1000+ | CNY19.020 (CNY21.4926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.58 (CNY23.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E2424407
Order Code1520813
Product RangeEC12E Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC12E Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EC12E2424407 is a 12mm insulated Shaft-type Encoder with push-on switch. It can operate in vertical direction with standard 3 to 20mNm detent torque.
- Incremental(Two phase A and B )
- Single insulated shaft
- -10 to +70°C Operating temperature
- 12 mm size
Applications
Audio, Imaging, Video & Vision, Consumer Electronics, Portable Devices
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC12E Series
Rotational Life Cycles
30000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443