You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EP3C5E144C8N
FPGA, CYCLONE III, 5K LE, 144EQFP
- Manufacturer:
- ALTERA ALTERA
- Manufacturer Part No:
- EP3C5E144C8N
- Order Code:
- 1635055
- Technical Datasheet:
- EP3C5E144C8N Datasheet
Product Overview
- 2 Phase-locked loops
- 70 Differential channels
- Hot-socketing operation support
- Routing architecture optimized for design separation flow with the Quartus® II software
- Ability to disable external JTAG port
- Error detection (ED) cycle indicator to core
- Internal oscillator enables system monitor and health check capabilities
- High memory-to-logic and multiplier-to-logic ratio
- High I/O count, low-and mid-range density devices for user I/O constrained applications
- Remote system upgrade without the aid of an external controller
- Dedicated cyclical redundancy code checker circuitry to detect single-event upset (SEU) issues
Applications
Automotive, Consumer Electronics, Wireless, Aerospace, Defence, Military, Industrial, Imaging, Video & Vision
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- Cyclone III
- :
- QFP
- :
- 144Pins
- :
- -
- :
- 423936Kbit
- :
- 94I/O's
- :
- -
- :
- 1.15V
- :
- 1.25V
- :
- 3.3V
- :
- 402MHz
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 7/8/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY250.23 CNY282.7599 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.