You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EP4CE10F17C8N
FPGA, Cyclone IV, PLL, 179 I/O's, 402 MHz, 1.15 V to 1.25 V, BGA-256
- Manufacturer:
- ALTERA ALTERA
- Manufacturer Part No:
- EP4CE10F17C8N
- Order Code:
- 1797526
- Technical Datasheet:
- EP4CE10F17C8N Datasheet
Product Overview
- Offered in commercial and industrial temperature grades
- Protocol bridging applications for under 1.5W total power
- 2 General-purpose PLLs
Applications
Industrial, Commercial, Wireless, Consumer Electronics, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10320
- :
- 10320Macrocells
- :
- Cyclone IV
- :
- BGA
- :
- 256Pins
- :
- 8
- :
- 414Kbit
- :
- 179I/O's
- :
- PLL
- :
- 1.15V
- :
- 1.25V
- :
- 3.6V
- :
- 402MHz
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY277.81 CNY313.9253 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.