Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66098-9
Order Code3411954
Product RangeMultimate III+ Series
Technical Datasheet
12,869 In Stock
Need more?
5231 Next business day delivery available(Shanghai stock)
7638 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.840 (CNY5.4692) |
| 10+ | CNY4.120 (CNY4.6556) |
| 25+ | CNY3.860 (CNY4.3618) |
| 50+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY3.500 (CNY3.955) |
| 250+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY3.130 (CNY3.5369) |
| 1000+ | CNY2.980 (CNY3.3674) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.84 (CNY5.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66098-9
Order Code3411954
Product RangeMultimate III+ Series
Technical Datasheet
Product RangeMultimate III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Multimate III+ Series
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000391