Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445715-2
Order Code2446383
Product RangePower 75
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.180 (CNY11.5034) |
10+ | CNY9.080 (CNY10.2604) |
25+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.18 (CNY11.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445715-2
Order Code2446383
Product RangePower 75
Technical Datasheet
Product RangePower 75
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Power Series 647877-1 Pin & Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Power 75 series Plug/Receptacle Housing made of black polycarbonate. Single pole, stackable housings, in lock and non locking versions. This wire-to-wire connector system used for power circuit applications. It accepts stamped and formed or cold-headed contacts. Accessories includes mounting wings for through-panel or surface mounting and mounting clamp sets for ganging housings.
- UL94V-0 Flammability
Applications
Power Management, Industrial
Technical Specifications
Product Range
Power 75
No. of Positions
1Ways
For Use With
AMP Power Series 647877-1 Pin & Socket Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073