Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170361-3
Order Code2778247
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
6000+ | CNY2.190 (CNY2.4747) |
12000+ | CNY2.160 (CNY2.4408) |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
CNY13,140.00 (CNY14,848.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170361-3
Order Code2778247
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Mini-Universal MATE-N-LOK Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mini-universal MATE-N-LOK socket
- 600VAC operating voltage and 600VDC operating voltage
- Gold contact mating area plating material
- Stranded compatible with discrete wire type
- Brass contact base material and gold contact mating area plating material
- 7A contact current rating
- Straight contact orientation
- Crimp termination method to wire & cable
- 26 to 22AWG wire size
- UL recognized and CSA LR 7189 certified
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Mini-Universal MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071