Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174657-2
Order Code2308899
Product RangeEconoseal J
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.540 (CNY10.7802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.54 (CNY10.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174657-2
Order Code2308899
Product RangeEconoseal J
Product RangeEconoseal J
No. of Positions10Ways
Pitch Spacing-
For Use WithEconoseal Mark II+ Contacts, Double Lock Plates
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 174657-2 is a 10-position Connector Housing made of black polybutylene terephthalate with integrated primary locking. It is used for wire-to-wire female terminals.
- UL94V-2 Flammability
- 180° Cable exit angle
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
No. of Positions
10Ways
For Use With
Econoseal Mark II+ Contacts, Double Lock Plates
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010319