Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2198618-5
Order Code3793272
Product RangeAMPLIMITE
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.160 (CNY80.4108) |
| 10+ | CNY62.440 (CNY70.5572) |
| 20+ | CNY56.950 (CNY64.3535) |
| 50+ | CNY55.710 (CNY62.9523) |
| 100+ | CNY54.470 (CNY61.5511) |
| 200+ | CNY50.810 (CNY57.4153) |
| 500+ | CNY49.270 (CNY55.6751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.16 (CNY80.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2198618-5
Order Code3793272
Product RangeAMPLIMITE
Product RangeAMPLIMITE
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCTo Be Advised
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
45°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019