Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964302-1
Order Code2798197
Product RangePower Timer
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3300+ | CNY1.270 (CNY1.4351) |
| 9900+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
CNY4,191.00 (CNY4,735.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964302-1
Order Code2798197
Product RangePower Timer
Technical Datasheet
Product RangePower Timer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max2.5AWG
Wire Size AWG Min1AWG
For Use WithAMP Power Timer Series Housing Connectors
Contact Material-
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
1AWG
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
2.5AWG
For Use With
AMP Power Timer Series Housing Connectors
Contact Plating
Tin
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005