Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No827039-2
Order Code2778455
Product RangeEconoseal E
12,924 In Stock
Need more?
12924 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.020 (CNY2.2826) |
| 10+ | CNY1.710 (CNY1.9323) |
| 25+ | CNY1.610 (CNY1.8193) |
| 50+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 2500+ | CNY1.170 (CNY1.3221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.02 (CNY2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No827039-2
Order Code2778455
Product RangeEconoseal E
Product RangeEconoseal E
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithAMP Econoseal E Series Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Econoseal E
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP Econoseal E Series Connectors
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000541