Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.080 (CNY73.5404) |
| 10+ | CNY55.350 (CNY62.5455) |
| 100+ | CNY47.000 (CNY53.110) |
| 250+ | CNY42.760 (CNY48.3188) |
| 500+ | CNY41.410 (CNY46.7933) |
| 1000+ | CNY40.050 (CNY45.2565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.08 (CNY73.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-18PB-BM13.
Order Code4127451
Automotive Contact TypePCB Pin
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP67
Voltage Rating250V
Current Rating13A
Technical Specifications
Automotive Contact Type
PCB Pin
Contact Plating
Nickel
Voltage Rating
250V
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876