Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-08PD-BM33.
Order Code3272711
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.070 (CNY146.9791) |
| 10+ | CNY113.810 (CNY128.6053) |
| 25+ | CNY94.300 (CNY106.559) |
| 100+ | CNY84.550 (CNY95.5415) |
| 250+ | CNY78.040 (CNY88.1852) |
| 500+ | CNY77.740 (CNY87.8462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.07 (CNY146.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-08PD-BM33.
Order Code3272711
Technical Datasheet
Automotive Contact TypePCB Pin
Contact MaterialCopper Alloy
Contact PlatingTin
Voltage Rating250VDC
Current Rating13A
Technical Specifications
Automotive Contact Type
PCB Pin
Contact Plating
Tin
Current Rating
13A
Contact Material
Copper Alloy
Voltage Rating
250VDC
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029194