Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY102.050 (CNY115.3165) |
25+ | CNY91.140 (CNY102.9882) |
100+ | CNY81.990 (CNY92.6487) |
250+ | CNY81.570 (CNY92.1741) |
1500+ | CNY81.560 (CNY92.1628) |
Product Information
Product Overview
AD5542A is a 2.7V to 5.5V, serial-input, voltage-output, 16bit unbuffered voltage output digital-to-analogue converter. The DAC output range extends from 0V to VREF and is guaranteed monotonic, providing 1 LSB INL accuracy at 16 bits without adjustment over the full specified temperature range of -40°C to +125°C. Offering unbuffered outputs, the AD5542A achieves a 1μs settling time with low offset errors ideal for high speed open loop control. It incorporates a bipolar mode of operation that generates a ±VREF output swing. It also includes Kelvin sense connections for the reference and analogue ground pins to reduce layout sensitivity. Application includes automatic test equipment, precision source-measure instruments, data acquisition systems, medical and aerospace instrumentation, communication equipment.
- Relative accuracy is ±0.5LSB (typical, VDD = 2.7V to 5.5V, -40°C <lt/> TA <lt/> +125°C)
- 11.8nV/√Hz typical output noise spectral density (DAC code = 0x8400)
- 1μs typical output voltage settling time (To 1/2 LSB of FS, CL = 10pF)
- 1.1nV-sec typical digital-to-analogue glitch impulse (1LSB change around major carry)
- Typical unipolar zero-code temperature coefficient ±0.05ppm/°C (-40°C <lt/> TA <lt/> +125°C)
- 5KV HBM ESD classification
- 0.375mW power consumption at 3V
- 2.7V to 5.5V single-supply operation range
- Hardware CLR (active high) and LDAC (active high) functions
- 16 lead LFCSP-WQ package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
LFCSP-EP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate