Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD712TRZ-EP-R7
Order Code4019474
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ20V/µs
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeJFET
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current25pA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers2 Amplifier
Slew Rate20V/µs
Product Overview
AD712-EP is a high speed, precision, monolithic operational amplifier offering high performance.
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline
- One assembly/test site
- One fabrication site
- Enhanced replacement for LF412 and TL082
- AC performance: settles to ±0.01% in 1μs, 16V/μs min slew rate and 3MHz min unity-gain BW
- DC performance: 150V/mV minimum open-loop gain
- 5mA typ quiescent current
- 8 lead NSOIC package
- Operating temperature range from -55 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
20V/µs
IC Case / Package
NSOIC
Amplifier Type
JFET
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
25pA
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
4MHz
Slew Rate
20V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001