Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7470ARUZ-REEL7
Order Code4296451
Product Range1 Channel 10-Bit SAR ADCs
Technical Datasheet
952 In Stock
Need more?
952 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY105.710 (CNY119.4523) |
10+ | CNY77.010 (CNY87.0213) |
25+ | CNY68.230 (CNY77.0999) |
100+ | CNY64.660 (CNY73.0658) |
250+ | CNY62.870 (CNY71.0431) |
500+ | CNY61.080 (CNY69.0204) |
1000+ | CNY59.290 (CNY66.9977) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY105.71 (CNY119.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7470ARUZ-REEL7
Order Code4296451
Product Range1 Channel 10-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate1.75MSPS
Input Channel TypeSingle Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1 Channel 10-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7470ARUZ-REEL7 is a 10-bit, high-speed, low-power, successive approximation ADC. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 1MHz. The conversion process and data acquisition are controlled using standard control inputs, allowing easy interfacing with microprocessors or DSPs. It uses advanced design techniques to achieve very low power dissipation at high throughput rates.
- Flexible power/throughput rate management, no pipeline delays
- High speed parallel interface, specified for VDD of 2.7V to 5.25V
- Signal-to-noise ratio is 60dB minimum at (5V, fIN = 500KHz sine wave)
- Aperture jitter is 15ps typical at (VDD = 2.7V to 5.25V)
- Full power bandwidth is 20MHz typical at (VDD = 2.7V to 5.25V)
- Differential nonlinearity is ±0.9LSB maximum at (VDD = 2.7V to 5.25V)
- Throughput rate is 1.75MSPS maximum at (VDD = 2.7V to 5.25V)
- Quiescent current is 800µA maximum at (VDD = 2.7V to 3.3V; fS = 1.5MSPS)
- Track-and-hold acquisition time is 135ns minimum at (VDD = 2.7V to 5.25V)
- Operating temperature range from -40°C to +85°C, 24-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
1.75MSPS
Data Interface
Parallel
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
1 Channel 10-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001