Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.020 (CNY47.4826) |
| 10+ | CNY27.580 (CNY31.1654) |
| 25+ | CNY23.810 (CNY26.9053) |
| 100+ | CNY19.560 (CNY22.1028) |
| 250+ | CNY17.470 (CNY19.7411) |
| 500+ | CNY16.190 (CNY18.2947) |
| 3000+ | CNY15.890 (CNY17.9557) |
Product Information
Product Overview
AD8007 is a single channel, high performance current feedback amplifier with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow this amplifier to be used in a wide range of applications. Analog Devices, Inc., proprietary second-generation eXtra-Fast Complementary Bipolar (XFCB) process enables such high performance amplifiers with low power consumption. It is used in applications such as instrumentation IF and baseband amplifiers, filters, A/D drivers, DAC buffers.
- Wide supply voltage range from 5V to 12V
- 650MHz typical -3dB bandwidth at (G = +1, VO = 0.2V p-p, RL = 1Kohm)
- Slew rate is 1000V/μs typical at (G = +1, VO = 2V step, TA = 25°C)
- Settling time to 0.1% is 18ns typical at (G = +2, VO = 2V step, TA = 25°C)
- Input voltage noise is 2.7nV/√Hz typical at (TA = 25°C)
- Input offset voltage 0.5mV typical at (TA = 25°C)
- Input bias current is 4μA typical at (TA = 25°C)
- Quiescent current per amplifier 9mA typical at (TA = 25°C)
- Second harmonic distortion is -88dBc typical at (fC = 5MHz, VO = 2V p-p)
- Operating temperature is -40°C to +85°C, package style is 5-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1kV/µs
SC-70
Current Feedback
500µV
-40°C
AD8007 Series
MSL 1 - Unlimited
SC-70
650MHz
1kV/µs
650MHz
5V to 12V
5Pins
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate