Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.160 (CNY37.4708) |
| 10+ | CNY21.480 (CNY24.2724) |
| 25+ | CNY18.430 (CNY20.8259) |
| 100+ | CNY14.990 (CNY16.9387) |
| 250+ | CNY13.300 (CNY15.029) |
| 500+ | CNY12.260 (CNY13.8538) |
| 2500+ | CNY11.390 (CNY12.8707) |
Product Information
Product Overview
AD8092ARZ-REEL is a dual channel, low-cost, voltage feedback, high-speed amplifier. This device has true single supply capability, with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. Despite their low cost, this device provides excellent overall performance and versatility. The output voltage swing extends to within 25mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. This makes the device useful for video electronics, such as cameras, video switchers, or any high-speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. It is also used in applications such as coaxial cable drivers, active filters, video switchers, professional cameras, CCD imaging systems, CDs/DVDs, and clock buffers.
- 110MHz typical -3dB bandwidth at (G = +1, VO = 0.2V p-p, TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Slew rate is 145V/μs typical at (G = -1, VO = 2V step, TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Settling time to 0.1% is 50ns typ at (G = -1, VO = 2V step, TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Input voltage noise is 16nV/√Hz typical at (f = 10KHz, TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Differential gain error is 0.09% typical at (G = +2, RL = 150 ohm to 2.5V, TA = 25°C, VS = 5V)
- Differential phase error is 0.19° typical at (G = +2, RL = 150 ohm to 2.5V, TA = 25°C, VS = 5V)
- Input offset voltage is 1.7mA typical at (TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Quiescent current/amplifier is 4.4mA typical at (TA = 25°C, VS = 5V, RL = 2Kohm to 2.5V)
- Operating voltage range from 3V to 12V, input bias current is 1.4μA typ at (TA = 25°C)
- Operating temperature range from -40°C to +85°C, 8-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
145V/µs
NSOIC
Voltage Feedback
1.8mV
Surface Mount
85°C
-
NSOIC
110MHz
145V/µs
110MHz
3V to 12V, ± 5V
8Pins
Rail - Rail Output (RRO)
1.4µA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate