Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.640 (CNY53.8332) |
| 10+ | CNY31.470 (CNY35.5611) |
| 25+ | CNY27.260 (CNY30.8038) |
| 100+ | CNY22.500 (CNY25.425) |
| 250+ | CNY20.150 (CNY22.7695) |
| 1000+ | CNY18.710 (CNY21.1423) |
| 3000+ | CNY18.340 (CNY20.7242) |
Product Information
Product Overview
AD8130ARZ-REEL7 is a low cost 270MHz, differential receiver amplifier. It is designed as a receiver for the transmission of high-speed signals over twisted-pair cables to work with the device drivers. Either can be used for analogue or digital video signals and for high-speed data transmission. It can also be effectively used as high-speed instrumentation amps or for converting differential signals to single-ended signals. It is stable at a gain of 1 and can be used for applications where lower gains are required. Both have user-adjustable gain to help compensate for losses in the transmission line. The gain is set by the ratio of two resistor values. It has a very high input impedance on both inputs, regardless of the gain setting. It is used in applications such as high-speed differential line receivers, differential-to-single-ended converters, high-speed instrumentation amps, level shifting.
- 250MHz typical at -3dB bandwidth
- Slew rate is 930V/μs typical at (VOUT = 2V p-p, 25% to 75%)
- Settling time is 20ns typical at (VOUT = 2V p-p, 0.1%)
- Input voltage noise (RTI) is 12.3nV/√Hz typical at (f ≥ 10kHz)
- Common-mode rejection ratio is 96dB typical at (DC to 100kHz, VCM = 1.5V to 3.5V)
- Differential gain error is 0.3% typical at (TA = 25°C)
- Differential phase error is 0.1° typical at (TA = 25°C)
- Operating voltage range from ±2.25V to ±12.6V
- Quiescent supply current is 9.9mA typical at (TA = 25°C)
- Operating temperature is -40°C to +85°C, package style is 8-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
290MHz
1.1kV/µs
SOIC
Differential
400µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1.1kV/µs
1Channels
73dB
± 2.25V to ± 12.6V
8Pins
-
250nA
-40°C
-
MSL 1 - Unlimited
SOIC
290MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate