2,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.060 (CNY104.0278) |
| 10+ | CNY63.340 (CNY71.5742) |
| 25+ | CNY55.850 (CNY63.1105) |
| 100+ | CNY47.390 (CNY53.5507) |
| 250+ | CNY45.270 (CNY51.1551) |
| 500+ | CNY44.370 (CNY50.1381) |
| 2500+ | CNY43.900 (CNY49.607) |
Product Information
Product Overview
AD822 is a dual precision, low power FET input op amp. It can operate from a single supply of 5V to 30V or from dual supplies of ±2.5V to ±15V. It has true single-supply capability with an input voltage range extending below the negative rail, allowing the opamp to accommodate input signals below ground while in the single-supply mode. Output voltage swing extends to within 10mV of each rail, providing the maximum output dynamic range. It is mainly used in application such as battery-powered precision instrumentation, photodiode preamps, active filters, 12-bit to 14-bit data acquisition systems, medical instrumentation, low power references and regulators etc.
- High load drive, capacitive load drive of 350pF, G = +1
- Minimum output current is 15mA
- Excellent ac performance for low power
- Maximum quiescent current per amplifier is 1.24mA typ at VS = 0V, 5V at TA = 25°C
- Unity-gain bandwidth is 1.8MHz, no phase inversion
- Slew rate is 3V/μs, low noise is 13nV/√Hz at 10kHz
- Good dc performance, maximum input offset voltage is 0.8mV
- Offset voltage drift is 2μV/°C typ, maximum input bias current is 25pA
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3V/µs
NSOIC
JFET
100µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
1.8MHz
5V to 30V, ± 2.5V to ± 15V
8Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 1 - Unlimited
NSOIC
1.8MHz
3V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate