Print Page
Image is for illustrative purposes only. Please refer to product description.
878 In Stock
Need more?
878 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY119.980 (CNY135.5774) |
10+ | CNY90.990 (CNY102.8187) |
25+ | CNY86.640 (CNY97.9032) |
100+ | CNY82.280 (CNY92.9764) |
250+ | CNY82.250 (CNY92.9425) |
1000+ | CNY82.210 (CNY92.8973) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY119.98 (CNY135.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD822TRZ-EP-R7
Order Code4019704
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.8MHz
Slew Rate Typ3V/µs
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeJFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage100µV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth1.8MHz
No. of Amplifiers2 Amplifier
Slew Rate3V/µs
Product Overview
AD822-EP is a dual precision, low power FET input op-amp. Enhanced product features such as supports defence and aerospace applications (AQEC standard), controlled manufacturing baseline, one assembly/test site and one fabrication site. Typical application includes photodiode preamps, active filters, 12bit to 14-bit data acquisition systems, low power references and regulators.
- True single-supply operation: input voltage range extend below ground and output swings rail-to-rail
- Single-supply capability from 5V to 30V and dual-supply capability from ±2.5V to ±15V
- High load drive, capacitive load drive of 350pF, G = +1 and minimum output current of 15mA
- Excellent AC performance for low power: 800μA maximum quiescent current per amplifier
- Unity-gain bandwidth is 1.8MHz and slew rate of 3V/μs
- Good DC performance: 800μV max input offset voltage and 2μV/°C typical offset voltage drift
- 25pA maximum input bias current
- Low noise of 13nV/√Hz at 10KHz and no phase inversion
- 8 lead NSOIC package
- Military temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3V/µs
IC Case / Package
NSOIC
Amplifier Type
JFET
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2pA
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
1.8MHz
Slew Rate
3V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174