Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.170 (CNY51.0421) |
| 10+ | CNY29.750 (CNY33.6175) |
| 25+ | CNY25.730 (CNY29.0749) |
| 100+ | CNY21.180 (CNY23.9334) |
| 250+ | CNY18.950 (CNY21.4135) |
| 500+ | CNY17.580 (CNY19.8654) |
| 3000+ | CNY17.270 (CNY19.5151) |
Product Information
Product Overview
AD8606 is a dual channel rail-to-rail input and output, single-supply operational amplifier. It has very low offset voltage, low input voltage, current noise, and wide signal bandwidth. The combination of low offsets, low noise, very low input bias currents, and high speed makes this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. This amplifier is widely used in application such as optical control loops, portable and loop-powered instrumentation, audio amplification for portable devices, photodiode amplification, battery-powered instrumentation, multipole filters, sensors, barcode scanners etc.
- Low offset voltage is 65μV maximum at (VS = 3.5V, VCM = 3V)
- Input bias current is 250pA max at (−40°C <lt/> TA <lt/> +125°C) (VS = 5V, VCM = VS/2, TA = 25°C)
- Low noise is 8nV/√Hz typ at (f = 1kHz) (VS = 5V, VCM = VS/2, TA = 25°C)
- High open-loop gain is 1000V/mV
- Input voltage range is 5V max at (VS = 5V, VCM = VS/2, TA = 25°C), unity gain stable
- Supply current is 1.4mA max at (−40°C <lt/> TA <lt/> +125°C), (VS = 5V, VCM = VS/2, TA = 25°C)
- Slew rate is 5V/µs typ at (RL = 2kΩ, CL = 16pF), (VS = 5V, VCM = VS/2, TA = 25°C)
- Settling time is <lt/>1µs typ at (To 0.01%, 0V to 2V step, AV = 1), (VS = 5V, VCM = VS/2, TA = 25°C)
- Gain bandwidth is 10MHz typ at (VS = 5V, VCM = VS/2, TA = 25°C)
- Operating temperature range is −40°C to +125°C, packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5V/µs
MSOP
CMOS
80µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
10MHz
2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 1 - Unlimited
MSOP
10MHz
5V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate