3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.570 (CNY30.0241) |
| 10+ | CNY17.010 (CNY19.2213) |
| 25+ | CNY14.510 (CNY16.3963) |
| 100+ | CNY11.690 (CNY13.2097) |
| 250+ | CNY10.310 (CNY11.6503) |
| 500+ | CNY9.460 (CNY10.6898) |
| 3000+ | CNY8.740 (CNY9.8762) |
Product Information
Product Overview
AD8617 is a dual low cost micropower, low noise CMOS rail-to-rail, input/output operational amplifier. It features low supply current, as well as low input voltage and current noise. The parts are fully specified to operate from 1.8V to 5V single supply, or ±0.9V and ±2.5V dual supply. The combination of low noise, very low input bias currents, and low power consumption make the AD8617 especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems. Application includes battery-powered instrumentation, multipole filters, current shunt sense, sensors, ADC predrivers, DAC drivers/level shifters, low power ASIC input or output amplifiers.
- No phase reversal, unity gain stable
- 0.4mV typical offset voltage (-0.3V <lt/> VCM <lt/> +5.3V, VSY = 5V, VCM = VSY/2, TA = 25°C)
- 1μV/°C typical offset voltage drift (-40°C <lt/> TA <lt/> +125°C, VSY = 5V, VCM = VSY/2)
- Input voltage range from 0V to 5V (VSY = 5V, VCM = VSY/2, TA = 25°C)
- 95dB typical common-mode rejection ratio (0V <lt/> VCM <lt/> 5V, VSY = 5V, VCM = VSY/2, TA = 25°C)
- 1.9pF typical large signal voltage gain (RL = 10Kohm, 0.5V <lt/> VO <lt/> 4.5V, TA = 25°C)
- 2.5pF typical input capacitance (VSY = 5V, VCM = VSY/2, TA = 25°C)
- 94dB typical power supply rejection ratio (1.8V <lt/> VSY <lt/> 5V, VSY = 5V, VCM = VSY/2, TA = 25°C)
- 0.1V/μs typical slew rate (RL = 10Kohm, VSY = 5V, VCM = VSY/2, TA = 25°C)
- 8 lead MSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.1V/µs
MSOP
CMOS
200µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
400kHz
1.8V to 5V
8Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 1 - Unlimited
MSOP
400kHz
0.1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate