Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.860 (CNY107.1918) |
| 10+ | CNY65.450 (CNY73.9585) |
| 25+ | CNY57.790 (CNY65.3027) |
| 100+ | CNY49.140 (CNY55.5282) |
| 250+ | CNY47.400 (CNY53.562) |
| 500+ | CNY46.900 (CNY52.997) |
| 1000+ | CNY46.890 (CNY52.9857) |
Product Information
Product Overview
AD8643 is a low power, precision JFET input amplifier featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer complementary metal-oxide semiconductor digital-to-analogue converters (CMOS DACs), ASICs, and other wide output swing devices in single-supply systems. This device is suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photodiodes, ATE reference level drivers, battery management, and industrial controls. It is widely used in application such as line/battery-powered instruments, photodiode amplifiers, precision current sensing, medical instrumentation, industrial controls, precision filters, portable audio, ATE etc.
- Supply current/amplifier is 195μA typ
- Very low input bias current is 0.25pA typ
- Low offset voltage is 50μV typ
- Single-supply operation is 5V to 26V
- Dual-supply operation is ±2.5V to ±13V
- Rail-to-rail output, unity-gain stable, no phase reversal
- Voltage noise is 4µV p-p typ
- Common-mode rejection ratio is 93dB typ at (VCM = 0V to 2.5V)
- Operating temperature is −40°C to +125°C
- Package style is 14-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
3V/µs
NSOIC
JFET
50µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
3.5MHz
5V to 26V, ± 2.5V to ± 13V
14Pins
Rail - Rail Output (RRO)
0.25pA
-40°C
-
MSL 1 - Unlimited
NSOIC
3.5MHz
3V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate