Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.790 (CNY244.9727) |
| 10+ | CNY157.930 (CNY178.4609) |
| 50+ | CNY139.160 (CNY157.2508) |
| 100+ | CNY138.170 (CNY156.1321) |
| 250+ | CNY137.670 (CNY155.5671) |
Product Information
Product Overview
AD9754 is a 14bit resolution, wideband, second generation member of the TxDAC series of high performance, low power CMOS digital-to-analogue-converter (DAC). All of the devices share the same interface options, small outline package and pinout, providing an upward or downward component selection path based on performance, resolution and cost. This offers exceptional ac and dc performance while supporting update rates up to 125MSPS. This is manufactured on an advanced CMOS process. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Typical applications are wideband communication transmit channel:direct IF, base stations, wireless local loop, digital radio link, direct digital synthesis (DDS), instrumentation.
- High performance member of pin-compatible, edge-triggered latches
- Excellent spurious free dynamic range performance
- On-chip 1.20V reference, CMOS-compatible +2.7V to +5.5V digital interface
- Easily configured for various single-ended or differential circuit topologies
- 125MSPS update rate
- Integral linearity error (INL) is ±1.5LSB typ (TA=25°C, TMIN to TMAX, AVDD/DVDD=5V, IOUTFS=20mA)
- Differential nonlinearity (DNL) is ±0.75LSB typ (TA=25°C, TMIN to TMAX, AVDD/DVDD=5V, IOUTFS=20mA)
- Reference voltage drift is ±50ppm/°C typ (TMIN to TMAX, AVDD=5V, DVDD=5V, IOUTFS=20mA)
- 28-lead 300 Mil SOIC package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
CMOS, Parallel, TTL
TSSOP
Parallel
85°C
-
No SVHC (21-Jan-2025)
125MSPS
2.7V to 5.5V, 4.5V to 5.5V
28Pins
-40°C
Single 14-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AD9754ARUZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate