Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.140 (CNY70.2182) |
| 10+ | CNY41.790 (CNY47.2227) |
| 25+ | CNY36.470 (CNY41.2111) |
| 100+ | CNY30.460 (CNY34.4198) |
| 250+ | CNY27.520 (CNY31.0976) |
| 500+ | CNY26.900 (CNY30.397) |
| 1000+ | CNY26.620 (CNY30.0806) |
Product Information
Product Overview
ADA4841-2 is a low power, low noise and distortion, rail-to-rail output amplifier. It has a quiescent current of 1.5mA maximum. It can drive upto 10pF of capacitive load with minimal peaking. It provides performance required to support emerging 16bit to 18bit ADCs and are ideal for portable instrumentation, high channel count, industrial measurement, medical, low power, low noise signal processing, battery-powered instrumentation, 16bit PulSAR® ADC drivers applications etc.
- Low wideband noise is 2.1nV/√Hz, 1.4pA/√Hz
- Low distortion is −105dBc at (100kHz, VO = 2V p-p)
- −3dB bandwidth is 80MHz (G = +1)
- Slew rate is 12V/µs
- Settling time is 175ns at (G = +1, VO = 2V step)
- Low offset voltage is 0.3mV maximum
- Operating supply voltage range is 2.7V to 12V
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
13V/µs
NSOIC
General Purpose
40µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
80MHz
2.7V to 12V
8Pins
Rail - Rail Output (RRO)
3µA
-40°C
-
MSL 1 - Unlimited
NSOIC
80MHz
13V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate