Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY151.750 (CNY171.4775) |
10+ | CNY108.850 (CNY123.0005) |
96+ | CNY104.180 (CNY117.7234) |
192+ | CNY99.510 (CNY112.4463) |
288+ | CNY94.840 (CNY107.1692) |
576+ | CNY91.830 (CNY103.7679) |
Product Information
Product Overview
ADG1409SRUZ-EP is a monolithic iCMOS® analogue multiplexer. The ADG1409-EP switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1. The iCMOS (industrial CMOS) modular manufacturing process combines high voltage CMOS (complementary metal-oxide semiconductor) and bipolar technologies. It enables the development of a wide range of high performance analogue ICs capable of 33V operation in a footprint that no other generation of high voltage parts has been able to achieve. The ultralow on resistance and on resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery powered instruments.
- 3V logic-compatible inputs, rail-to-rail operation
- Break-before-make switching action, one fabrication site
- Supports defence and aerospace applications (AQEC standard)
- Controlled manufacturing baseline, one assembly and test site
- Enhanced product change notification
- 3V logic-compatible digital input, VINH=2.0V, VINL=0.8V
- On resistance (RON) is 4ohm typ at +25°C, VS=±10V, IS=-10mA, 15V DUAL SUPPLY
- tON (EN) is 100ns typ at +25°C, RL=100 ohm, CL=35pF, 15V DUAL SUPPLY
- 16-lead thin shrink small outline package [TSSOP]
- Temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
5V to 16.5V, ± 4.5V to ± 16.5V
16Pins
4.7ohm
-
Parallel
-55°C
-
MSL 1 - Unlimited
2Circuits
4.7ohm
TSSOP
2Channels
4.7ohm
4:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate