Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,987.460 (CNY2,245.8298) |
| 10+ | CNY1,870.390 (CNY2,113.5407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,987.46 (CNY2,245.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRV9005BBCZ
Order Code4699112
Technical Datasheet
Frequency Min30MHz
RF Primary FunctionTransceiver
Frequency Max6GHz
RF / IF Modulation-
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Data Rate61.44MSPS
Transmitting Current-
IC Case / PackageCSPBGA
Receiving Current4.1mA
No. of Pins196Pins
RF IC Case StyleCSPBGA
Operating Temperature Min-40°C
Output Power (dBm)7.8dBm
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
RF Transceiver ApplicationsTDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
30MHz
Frequency Max
6GHz
Supply Voltage Min
1.71V
Data Rate
61.44MSPS
IC Case / Package
CSPBGA
No. of Pins
196Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transceiver
RF / IF Modulation
-
Supply Voltage Max
1.89V
Transmitting Current
-
Receiving Current
4.1mA
RF IC Case Style
CSPBGA
Output Power (dBm)
7.8dBm
Sensitivity dBm
-
RF Transceiver Applications
TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001