Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY42.530 (CNY48.0589) |
10+ | CNY27.940 (CNY31.5722) |
25+ | CNY24.140 (CNY27.2782) |
100+ | CNY19.840 (CNY22.4192) |
250+ | CNY17.730 (CNY20.0349) |
1000+ | CNY16.430 (CNY18.5659) |
3000+ | CNY16.110 (CNY18.2043) |
Product Information
Product Overview
ADUM340E0WBRWZ is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation component provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The maximum propagation delay is 10ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3ns maximum. It is approved by UL recognition: 5700V rms for 1 minute per UL 1577, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 1173V peak, 10,000V peak reinforced surge isolation voltage. It is used in applications such as serial peripheral interface (SPI) data converter isolation, RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation, PWM controller signal isolation, general-purpose multichannel isolation.
- High common-mode transient immunity is 180kV/µs typical
- High robustness to radiated and conducted noise
- 2.25V to 5.5V level translation, fail-safe low
- ±8kV IEC 61000-4-2 ESD protection across isolation barrier
- ±5KV HBM ESD protection on input/output pins
- Random jitter, RMS is 7.19ps typical at (1MHz clock input, all channels switching)
- Quiescent supply current is 0.61mA typical
- Output rise/fall Time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C, qualified for automotive applications
- Package style is 16-lead WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
-
Digital Isolator
5.7kVrms
125°C
AEC-Q100
2.25V
WSOIC
150Mbps
-
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate