Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.610 (CNY127.2493) |
| 10+ | CNY83.960 (CNY94.8748) |
| 47+ | CNY77.360 (CNY87.4168) |
| 141+ | CNY74.050 (CNY83.6765) |
| 282+ | CNY70.740 (CNY79.9362) |
| 517+ | CNY67.430 (CNY76.1959) |
Product Information
Product Overview
ADUM6201 is a dual-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology. This device eliminate the need for a separate, isolated dc-to-dc converter in low power, isolated designs. It is approved by UL recognition, 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60601-1: 250V rms, 8 mm package (RI-16-1), IEC 60950-1: 400V rms, 8 mm package (RI-16-1), VDE certificate of conformity (RW-16), IEC 60747-5-2 (VDE 0884 Part 2):2003-01, VIORM = 846V peak, VDE certificate of conformity, 8 mm package (RI-16-1), DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is used in application such as RS-232/RS-422/RS-485 transceivers industrial field bus isolation, isolated sensor interfaces, industrial PLCs etc.
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 1
- Maximum data rate is 25Mbps
- Maximum propagation delay is 70ns at 5V
- Maximum pulse width distortion is 3ns
- Upto 400mW output power
- Operating temperature range is −40°C to +105°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
16Pins
CMOS
Digital Isolator
5kV
105°C
-
No SVHC (25-Jun-2025)
3V
WSOIC
25Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate