Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.870 (CNY151.2731) |
| 10+ | CNY94.480 (CNY106.7624) |
| 25+ | CNY84.220 (CNY95.1686) |
| 100+ | CNY74.660 (CNY84.3658) |
| 250+ | CNY74.430 (CNY84.1059) |
| 500+ | CNY74.310 (CNY83.9703) |
Product Information
Product Overview
LT1002 is a dual, matched precision operational amplifier which combines excellent individual amplifier performance with tight matching and temperature tracking between amplifiers. In the design, processing, and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters and their matching. Power dissipation is nearly halved compared to the most popular precision duals, without adversely affecting noise or speed performance. It is used in applications such as thermocouple amplifiers, strain gauge amplifiers, low level signal processing, medical instrumentation, precision dual limit threshold detection, instrumentation amplifiers.
- Input offset voltage is 20µV typical at (VS = ±15V, TA = 25°C)
- Input offset current is 0.3nA typical at (VS = ±15V, TA = 25°C)
- Input bias current is ±0.6nA typical at (VS = ±15V, TA = 25°C)
- Input noise voltage is 0.35µVp-p typical at (0.1Hz to 10Hz, TA = 25°C)
- Large signal voltage gain is 800V/mV typical at (RL ≥ 2Kohm, VO = ±12V)
- Common mode rejection ratio is 126dB typical at (VCM = ±13V, TA = 25°C)
- Slew rate is 0.25V/µs typical at (RL ≥ 2Kohm, VS = ±15V, TA = 25°C)
- Gain bandwidth product is 0.8MHz typical at (VS = ±15V, TA = 25°C)
- Power supply rejection ratio is 123dB typical at (VS = ±15V, TA = 25°C)
- Operating temperature is 0°C to 70°C, package style is 14-lead CERDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.25V/µs
DIP
General Purpose
20µV
Through Hole
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
800kHz
± 3V to ± 18V
14Pins
-
600pA
0°C
-
MSL 1 - Unlimited
DIP
800kHz
0.25V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate