Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.740 (CNY104.7962) |
| 10+ | CNY63.930 (CNY72.2409) |
| 47+ | CNY52.170 (CNY58.9521) |
| 141+ | CNY46.240 (CNY52.2512) |
| 282+ | CNY46.020 (CNY52.0026) |
| 517+ | CNY45.690 (CNY51.6297) |
| 1034+ | CNY45.530 (CNY51.4489) |
Product Information
Product Overview
LT1115CSW#PBF is an ultralow noise, low distortion, audio op-amp. This ultralow noise performance (0.9nV/√Hz at 1KHz) is combined with high slew rates (<gt/>15V/µs) and very low distortion specifications. Typical applications are high quality audio preamplifiers, low noise microphone preamplifiers, very low noise instrumentation amplifiers, low noise frequency synthesizers, infrared detector amplifiers, hydrophone amplifiers, low distortion oscillators.
- Voltage and current noise 100% tested
- Total harmonic distortion at 10KHz is <lt/> 0.002% typ ( Av=–10, VO=7VRMS, RL=600)
- Input offset voltage is 50µV typ (VS=±18V, TA=25°C)
- Input offset current is 30nA typ (VCM=0V, VS=±18V, TA=25°C)
- Input bias current is ±50nA typ (VCM=0V, VS=±18V, TA=25°C)
- Input noise voltage density is 1.0nV/√Hz typ ( fo=10Hz, VS=±18V, TA=25°C)
- 70MHz gain-bandwidth product at fo = 20KHz, VS = ±18V, TA = 25°C
- Common mode rejection ratio is 123dB typ ( VCM=±13.5V, VS=±18V, TA=25°C)
- Slew rate is 15V/µs typ (AVCL=–1, VS=±18V, TA=25°C)
- 16-lead plastic SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
10V/µs
SOIC
Audio
-
50nA
0°C
-
MSL 1 - Unlimited
WSOIC
70MHz
-
16Pins
70ohm
50µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate