Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.430 (CNY53.5959) |
| 10+ | CNY31.680 (CNY35.7984) |
| 25+ | CNY27.570 (CNY31.1541) |
| 121+ | CNY23.240 (CNY26.2612) |
| 363+ | CNY23.120 (CNY26.1256) |
| 605+ | CNY23.050 (CNY26.0465) |
| 1089+ | CNY22.990 (CNY25.9787) |
Product Information
Product Overview
LT®6011 op amps combine low noise and high precision input performance with low power consumption and rail-to-rail output swing. Input offset voltage is trimmed to less than 60µV. The low drift and excellent long-term stability guarantee a high accuracy over temperature and time. The 300pA maximum input bias current and 120dB minimum voltage gain further maintain this precision over operating conditions. The LT6011 work on any power supply voltage from 2.7V to 36V and draw only 135µA of supply current on a 5V supply. The output swings to within 40mV of either supply rail, making the amplifier a good choice for low voltage single supply applications.
- Dual op-amp
- 120dB minimum voltage gain, VS = ±15V
- 0.8µV/°C maximum VOS drift
- 14nV/√Hz input noise voltage
- 2.7V to ±18V supply voltage operation
- Operating temperature range from 0°C to 70°C
- 8-lead (3mm × 3mm) plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.11V/µs
DFN
General Purpose
40µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
350kHz
2.7V to ± 18V
8Pins
Rail - Rail Output (RRO)
150pA
0°C
-
MSL 1 - Unlimited
DFN
350kHz
0.11V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate