Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
200 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.500 (CNY60.455) |
| 10+ | CNY35.990 (CNY40.6687) |
| 25+ | CNY31.430 (CNY35.5159) |
| 100+ | CNY27.360 (CNY30.9168) |
| 300+ | CNY27.340 (CNY30.8942) |
| 500+ | CNY27.330 (CNY30.8829) |
| 1000+ | CNY27.320 (CNY30.8716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.50 (CNY60.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6231IS8#PBF
Order Code4021062
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product215MHz
Slew Rate Typ70V/µs
Supply Voltage Range3V to 12.6V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage50µV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth215MHz
No. of Amplifiers2 Amplifier
Slew Rate70V/µs
Product Overview
LT®6231 is a dual low noise, rail-to-rail output unity-gain stable op amp. Typical applications include ultrasound amplifiers, low noise low power signal processing, active filters, driving A/D converters and rail-to-rail buffer amplifiers.
- Wide supply range: 3V to 12.6V
- Output swings rail-to-rail
- Gain-bandwidth product: 200MHz typ at f = 1MHz, VS = 5V
- Slew rate: 60V/µs typ at VS = 5V, AV = –1, RL = 1K, VO = 1.5V to 3.5V
- 115dB typ CMRR at VS = 5V, VCM = 1.5V to 4V and 115dB typ PSRR at VS = 3V to 10V
- 3.15mA typ supply current per amplifier
- 1.1nV/√Hz typ input noise voltage density at f = 10KHz, VS = 5V
- 1pA/√Hz typ input noise current density ( balanced source)
- 8 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
70V/µs
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
215MHz
Supply Voltage Range
3V to 12.6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
215MHz
Slew Rate
70V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001