Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.110 (CNY79.2243) |
| 10+ | CNY47.360 (CNY53.5168) |
| 25+ | CNY41.430 (CNY46.8159) |
| 100+ | CNY34.730 (CNY39.2449) |
| 300+ | CNY31.220 (CNY35.2786) |
| 500+ | CNY30.600 (CNY34.578) |
| 1000+ | CNY29.980 (CNY33.8774) |
Product Information
Product Overview
LTC1484 is a low power RS485 compatible transceiver. In receiver mode, it offers a fail-safe feature which guarantees a high receiver output state when the inputs are left open, shorted together or terminated with no signal present. No external components are required to ensure the high receiver output state. Both driver and receiver feature three-state outputs with separate receiver and driver control pins. The driver outputs maintain high impedance over the entire common mode range when three-stated. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit that forces the driver outputs into a high impedance state. It is widely used in application such as battery-powered RS485/RS422 applications, low power RS485/RS422 transceiver, level translator etc.
- Drives low cost residential telephone wires
- Supply current is 400µA typical
- Supply current in shutdown mode is 1µA typical
- Single 5V supply, upto 32 transceivers on the bus
- –7V to 12V common mode range permits ±7V, ground difference between devices on the data line
- Pin compatible with the LTC485
- Maximum data rate is 4Mbps
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
4Mbps
5.25V
8Pins
±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
32
Idle, Open, Short
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate