You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC1544IG#PBF

Transceiver, Multiprotocol, 4 Driver, 4 Receiver, 4.75 to 5.25 V, -40 to 85 °C, SSOP-28

ANALOG DEVICES LTC1544IG#PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1544IG#PBF
Order Code:
4024379
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC1544IG#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC1544 is a 4-driver/4-receiver multiprotocol transceiver. This device forms the core of a complete software-selectable DTE or DCE interface port that supports the RS232, RS449, EIA530, EIA530-A, V.35, V.36 or X.21 protocols. It runs from a 5V supply and the charge pump on the LTC1543 or LTC1546. It is used in application such as data networking, CSU and DSU, data routers etc.
  • Software-selectable transceiver supports: RS232, RS449, EIA530, EIA530-A, V.35, V.36, X.21
  • TUV/Detecon Inc. certified NET1 and NET2 compliant (test report no. NET2/102201/97)
  • TBR2 compliant (test report no. CTR2/022701/98)
  • Rise or fall time is 15ns typical at (TA = 25°C, VCC = 5V)
  • Slew rate is 30V/µs maximum at (TA = 25°C, VCC = 5V)
  • Internal power dissipation is 300mW typ at (TA = 25°C, VCC = 5V)
  • Operating temperature is 40°C to 85°C
  • Package style is 28-lead plastic SSOP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-Mbps

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

153 In stock Need more?

153 UK stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CNY148.21 ( ex VAT  ) CNY167.4773 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 47+
  • 141+
  • 282+
  • 517+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY148.21 CNY167.4773
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY136.20 CNY153.906
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
47+ CNY130.56 CNY147.5328
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
141+ CNY115.04 CNY129.9952
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
282+ CNY109.34 CNY123.5542
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
517+ CNY102.34 CNY115.6442
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --