Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.760 (CNY140.9788) |
| 10+ | CNY87.460 (CNY98.8298) |
| 25+ | CNY77.720 (CNY87.8236) |
| 100+ | CNY67.280 (CNY76.0264) |
| 300+ | CNY65.940 (CNY74.5122) |
| 500+ | CNY64.590 (CNY72.9867) |
Product Information
Product Overview
LTC®1864 is a 16bit 1 channel µPower A/D converter. The supply current drops at lower speeds because the LTC1864 automatically power down between conversions. This 16bit switched capacitor successive approximation ADCs include sample-and holds. This has a differential analogue input with an adjustable reference pin. This ADC can be used in ratiometric applications or with external references. The high impedance analogue inputs and the ability to operate with reduced spans down to 1V full scale, allow direct connection to signal sources in many applications, eliminating the need for external gain stages. Application includes high speed data acquisition, portable or compact instrumentation, low power battery-operated instrumentation, isolated and/or remote data acquisition.
- Auto shutdown reduces supply current to 2μA at 1ksps
- True differential inputs, SPI/MICROWIRETM compatible serial I/O
- Supply voltage range from 4.75 to 5.25V (TA = 25°C)
- Resolution is 16bits (min, TA = 25°C, VCC = 5V)
- Gain error is ±20mV (max, TA = 25°C, VCC = 5V)
- Offset error is ±2mV (typ, TA = 25°C, VCC = 5V)
- Signal-to-noise ratio is 87dB (typ, TA = 25°C, VCC = 5V)
- Total harmonic distortion up to 5th harmonic is 88dB (typ, 10KHz input signal, TA = 25°C)
- Total cycle time is 16μs, SCK + tCONV (min, TA = 25°C)
- 8 lead plastic SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
8Pins
70°C
-
No SVHC (25-Jun-2025)
250kSPS
Microwire, SPI
4.75V
SOIC
0°C
Single 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate