Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.630 (CNY318.2419) |
| 10+ | CNY208.730 (CNY235.8649) |
| 74+ | CNY193.950 (CNY219.1635) |
| 148+ | CNY192.580 (CNY217.6154) |
| 296+ | CNY191.890 (CNY216.8357) |
Product Information
Product Overview
LTC2656BCFE-H16#PBF is a 16bit, rail-to-rail DAC with a precision integrated reference. LTC2656-H has built-in high-performance, rail-to-rail, output buffers and is guaranteed monotonic. The LTC2656-H has a full-scale output of 4.096V with the integrated reference and operates from a 4.5V to 5.5V supply. This DAC can also operate with an external reference, which sets the DAC full-scale output to two times the external reference voltage. This DAC communicates via a SPI/MICROWIRE™ compatible 4-wire serial interface which operates at clock rates up to 50MHz. The LTC2656 incorporates a power-on reset circuit controlled by the PORSEL pin. If PORSEL is tied to GND the DACs reset to zero-scale. If PORSEL is tied to VCC, the DACs reset to mid-scale. Applications include mobile communications, process control and industrial automation, instrumentation, automatic test equipment, and automotive.
- Guaranteed monotonic over temperature, integrated reference buffers
- Power-on-reset to zero-scale/mid-scale, asynchronous LDAC update pin
- Differential nonlinearity is ±0.3LSB typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Multiplying bandwidth is 150KHz typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Voltage output slew rate is 1.8V/µs typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Output voltage noise density is 85nV/√Hz typical at (f = 1KHz, TA = 25°C, VCC = 4.5V to 5.5V)
- Supply current in shutdown mode is 3µA maximum at (VCC = 5V, TA = 25°C)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- 4.096V full scale voltage, internal reference mode, 12bit resolution
- Commercial temperature range from 0°C to 70°C, 20-lead thermally enhanced TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, Microwire, Serial, SPI
TSSOP-EP
Serial
70°C
-
-
2.7V to 5.5V
20Pins
0°C
Octal 16-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate