73 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.630 (CNY318.2419) |
| 10+ | CNY208.730 (CNY235.8649) |
| 73+ | CNY193.950 (CNY219.1635) |
| 146+ | CNY192.580 (CNY217.6154) |
| 292+ | CNY191.890 (CNY216.8357) |
Product Information
Product Overview
LTC2656BCUFD-H16#PBF is an octal, 16bit, rail-to-rail DAC with a precision integrated reference. LTC2656-H has built-in high-performance, rail-to-rail, output buffers and a guaranteed monotonic. The LTC2656-H has a full-scale output of 4.096V with the integrated reference and operates from a 4.5V to 5.5V supply. These DACs also operate with an external reference, which sets the DAC full-scale output to two times the external reference voltage. This DAC communicates via a SPI/MICROWIRE™ compatible 4-wire serial interface which operates at clock rates up to 50MHz. The LTC2656 incorporates a power-on reset circuit that is controlled by the PORSEL pin. If PORSEL is tied to GND the DACs reset to zero-scale. If PORSEL is tied to VCC, the DACs reset to mid-scale. Applications include mobile communications, process control and industrial automation, instrumentation, automatic test equipment, and automotive.
- Integrated reference buffers, asynchronous LDAC update pin
- 4.096V full-scale voltage, internal reference mode
- Differential nonlinearity is ±0.3LSB typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Integral nonlinearity is ±2LSB typical at (VCC = 5.5V, VREF = 2.5V)
- Offset error is ±1mV typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Output voltage noise is 12µVP-P typical at (0.1Hz to 10Hz, internal reference)
- Multiplying bandwidth is 150KHz typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Voltage output slew rate is 1.8V/µs typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Supply current in shutdown mode is 3µA maximum at (VCC = 5V, TA = 25°C)
- Commercial temperature range from 0°C to 70°C, 20-lead plastic QFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, Microwire, Serial, SPI
QFN-EP
Serial
70°C
-
-
2.7V to 5.5V
20Pins
0°C
Octal 16-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate