74 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.650 (CNY355.5545) |
| 10+ | CNY234.890 (CNY265.4257) |
| 74+ | CNY222.960 (CNY251.9448) |
| 148+ | CNY221.370 (CNY250.1481) |
| 296+ | CNY220.580 (CNY249.2554) |
Product Information
Product Overview
LTC2656BIFE-H16#PBF is an octal 16bit rail-to-rail DAC with a precision integrated reference. LTC2656-H has built-in high-performance, rail-to-rail, output buffers and is guaranteed monotonic. LTC2656-H has a full-scale output of 4.096V with the integrated reference and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the DAC full-scale output to two times the external reference voltage. This DAC communicates via a SPI/MICROWIRE™ compatible 4-wire serial interface which operates at clock rates up to 50MHz. It incorporates a power-on reset circuit that is controlled by the PORSEL pin. If PORSEL is tied to GND the DACs reset to zero-scale. If PORSEL is tied to VCC, the DACs reset to mid-scale. Applications include mobile communications, process control and industrial automation, instrumentation, automatic test equipment, and automotive.
- 4.096V full scale voltage, internal reference mode, 16bit resolution
- Asynchronous LDAC update pin, integrated reference buffers
- Supply voltage range from 2.7V to 5.5V, guaranteed monotonic over temperature
- Integral nonlinearity is ±2LSB typical at (VCC = 5.5V, VREF = 2.5V)
- Differential nonlinearity is ±0.3LSB max at (TA = 25°C, VCC = 2.7V to 5.5V)
- Gain error is ±0.02%FSR typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Power supply rejection ratio is -80dB typical at (VCC ±10%, TA = 25°C. VCC = 2.7V to 5.5V)
- Supply current is 3.1mA typical at (VCC = 5V, internal reference on)
- Output voltage noise is 8µVP-P typical at (0.1Hz to 10Hz, internal reference)
- Industrial temperature range from -40°C to 85°C, 20-lead thermally enhanced TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, Microwire, Serial, SPI
TSSOP-EP
Serial
85°C
-
-
2.7V to 5.5V
20Pins
-40°C
Octal 16-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate