Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.450 (CNY92.0385) |
| 10+ | CNY55.630 (CNY62.8619) |
| 25+ | CNY48.880 (CNY55.2344) |
| 100+ | CNY41.260 (CNY46.6238) |
| 250+ | CNY38.460 (CNY43.4598) |
| 500+ | CNY37.700 (CNY42.601) |
| 2500+ | CNY37.300 (CNY42.149) |
Product Information
Product Overview
LTC6090 is a high voltage, precision monolithic operational amplifier. The LTC6090 is unity gain stable. The LTC6090-5 is stable in noise gain configurations of 5 or greater. The amplifiers feature high open loop gain, low input referred offset voltage and noise, and pA input bias current and are ideal for high voltage, high impedance buffering and/or high gain configurations. The amplifier is internally protected against overtemperature conditions. A thermal warning output, active low TFLAG, goes active when the die temperature approaches 150°C. The output stage may be turned off with the output disable pin active low OD. By tying the active low OD pin to the thermal warning output (active low TFLAG), the part will disable the output stage when it is out of the safe operating area. These pins easily interface to any logic family.
- 0.1Hz to 10Hz noise: 3.5μVP-P
- Input bias current: 50pA maximum
- Low offset voltage is 1.25mV maximum
- Low offset drift: ±5µV/°C maximum
- CMRR: 130dB minimum
- Rail-to-rail output stage
- Output sink and source: 50mA
- 12MHz gain bandwidth product, 21V/µs slew rate, 11nV/√Hz noise density
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
21V/µs
NSOIC-EP
CMOS
330µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
12MHz
± 4.75V to ± 70V
8Pins
Rail - Rail Output (RRO)
3pA
0°C
-
MSL 3 - 168 hours
NSOIC-EP
12MHz
21V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate