Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6268HS6-10#TRMPBF
Order Code4567130
Technical Datasheet
289 In Stock
Need more?
289 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.620 (CNY104.6606) |
| 10+ | CNY68.370 (CNY77.2581) |
| 25+ | CNY63.040 (CNY71.2352) |
| 100+ | CNY54.580 (CNY61.6754) |
| 250+ | CNY49.900 (CNY56.387) |
| 500+ | CNY47.360 (CNY53.5168) |
| 1000+ | CNY45.950 (CNY51.9235) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY92.62 (CNY104.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6268HS6-10#TRMPBF
Order Code4567130
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product4GHz
Slew Rate Typ1.5kV/µs
Supply Voltage Range3.1V to 5.25V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeFET
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage200µV
Input Bias Current0.003pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.5kV/µs
IC Case / Package
TSOT-23
Amplifier Type
FET
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
4GHz
Supply Voltage Range
3.1V to 5.25V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.003pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001