Product Information
Product Overview
LTC6403CUD-1#TRPBF is a very low noise, low distortion, fully differential I/P/O/P amplifier optimized for 3V to 5V, single supply operation. This device's closed-loop bandwidth extends from DC to 200MHz. In addition to the normal unfiltered outputs (+OUT and –OUT), this device has a built-in 44.2MHz differential single-pole lowpass filter and an additional pair of filtered outputs (+OUTF, and –OUTF). An input referred voltage noise of 2.8nV/√Hz enables the device to drive state-of-the-art 14- to 18bit ADCs while operating on the same supply voltage, saving system cost and power. It maintains its performance for supplies as low as 2.7V. It draws only 10.8mA and has a hardware shutdown feature which reduces current consumption to 170µA. Applications include differential input A/D converter driver, single-ended to differential conversion/amplification, common mode level translation, low voltage, low noise, and signal processing.
- Unity gain stable, fully differential input and output
- Built-in clamp: fast overdrive recovery, adjustable output common mode voltage
- Rail-to-rail output swing, input range extends to ground
- Supply voltage range from 2.7V to 5.25V, low power shutdown
- Input bias current is -7.5µA typical at (VS = 2.7V)
- Input offset current is ±0.2µA typical at (VS = 2.7V)
- Supply current is 10.7mA typical at (VS = 2.7V)
- Supply current in shutdown is 0.16mA typical at (VS = 2.7V)
- Gain-bandwidth product is 200MHz typical at (VS = 3V, TA = 25°C)
- Operating temperature range from 0°C to 70°C, package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
200MHz
2.7V to 5.25V
16Pins
Rail - Rail Output (RRO)
-7.5µA
0°C
-
MSL 1 - Unlimited
QFN
200MHz
1Channels
200V/µs
QFN
Differential
400µV
Surface Mount
70°C
-
No SVHC (27-Jun-2024)
-
200V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate