Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.650 (CNY205.2645) |
| 10+ | CNY130.650 (CNY147.6345) |
| 25+ | CNY117.360 (CNY132.6168) |
| 100+ | CNY110.310 (CNY124.6503) |
| 490+ | CNY108.110 (CNY122.1643) |
| 980+ | CNY106.990 (CNY120.8987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.65 (CNY205.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6419IV#PBF
Order Code4567129
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10GHz
Slew Rate Typ3.3kV/µs
Supply Voltage Range2.7V to 5.25V
IC Case / PackageLQFN-EP
No. of Pins20Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current-62µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.3kV/µs
IC Case / Package
LQFN-EP
Amplifier Type
Differential
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
10GHz
Supply Voltage Range
2.7V to 5.25V
No. of Pins
20Pins
Rail to Rail
-
Input Bias Current
-62µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001