500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.040 (CNY55.4152) |
| 10+ | CNY32.510 (CNY36.7363) |
| 25+ | CNY28.190 (CNY31.8547) |
| 100+ | CNY23.310 (CNY26.3403) |
| 250+ | CNY20.920 (CNY23.6396) |
| 500+ | CNY20.510 (CNY23.1763) |
| 1000+ | CNY20.090 (CNY22.7017) |
Product Information
Product Overview
LTC6900 is a precision, low power oscillator that is easy to use and occupies very little PC board space. The oscillator frequency is programmed by a single external resistor (RSET). This device has been designed for high accuracy operation (≤1.5% frequency error) without the need for external trim components. This device features a proprietary feedback loop that linearizes the relationship between RSET and frequency, eliminating the need for tables to calculate frequency. It is widely used in application such as portable and battery-powered equipment, PDAs, cell phones, low cost precision oscillator, charge pump driver, switching power supply clock Reference, clocking switched capacitor filters, fixed crystal oscillator replacement, ceramic oscillator replacement etc.
- Frequency range is ±2% max at (5KHz ≤ f ≤ 10MHz)
- Supply current is 0.32mA typ at (RSET = 400k, pin 4 = V+, RL = ∞ V+ = 5V)
- Temperature stability is ±40ppm/°C
- Frequency drift over supply is 0.04%/V
- Fast start-up time is 50μs to 1.5ms
- CMOS output driver is 100 ohm
- Operating voltage range is 2.7V to 5.5V
- Duty cycle is 50% typ
- Operating temperature is -40°C to 85°C
- Packaging style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20MHz
5.5V
5Pins
85°C
MSL 1 - Unlimited
2.7V
TSOT-23
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate