Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,357.160 (CNY1,533.5908) |
50+ | CNY1,348.170 (CNY1,523.4321) |
Product Information
Product Overview
LTM4681 is a quad 31.25A or single 125A stepdown µModule® (power module) DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus. It is comprised of digitally programmable analogue control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. True input current sense, output currents and voltages, output power, temperatures, uptime and peak values are readable. Custom configuration of the EEPROM contents is not required. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin strapping resistors. It is used in application like multi-rail processor power, configurable core power.
- Wide input voltage range from 4.5V to 16V
- Output voltage range from 0.5V to 3.3V
- ±0.5% maximum DC output error over temperature
- Integrated input current sense amplifier, 400KHz PMBus-compliant I2C serial interface
- Supports telemetry polling rates upto 125Hz, integrated 16bit ∆Σ ADC
- Parallel and current share multiple modules
- Digital soft-start/stop ramp, program analogue loop
- On-board EEPROM fault log record
- Operating temperature range from -40°C to 125°C
- Package style is 330-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.5V
16V
500mV
3.3V
330Pins
Adjustable
16V
8.17mm
Buck (Step Down)
22mm
MSL 4 - 72 hours
BGA-330, Micro Module
-
4 Output
BGA
125A
31.25A
4.5V
350kHz
15mm
125°C
LTM4681 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate