Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.520 (CNY252.5776) |
| 10+ | CNY180.790 (CNY204.2927) |
| 74+ | CNY160.560 (CNY181.4328) |
| 148+ | CNY155.810 (CNY176.0653) |
| 296+ | CNY151.910 (CNY171.6583) |
Product Information
Product Overview
The MAX1147BCUP+ is a multichannel, true-differential, serial, 14bit ADC in 20 pin TSSOP package. It features an internal track/hold (T/H), voltage reference and clock. The serial strobe output (SSTRB) allows convenient connection to digital signal processors. It uses an internal clock or an external serial-interface clock to perform SAR ADC. Includes an internal +2.500V reference. All devices accept an external reference from 1.5V to VDD. It provides a hardware shutdown and two software power-down modes. Using the software power-down modes allows the devices to be powered down between conversions. When powered down, accessing the serial interface automatically powers up the devices. The quick turn-on time allows power-down between all conversions. This technique reduces supply current to under 120µA for quick turn-on. Typical applications include portable data logging, data acquisition, medical instruments and process control.
- Single 2.7V to 3.6V supply
- Analog inputs are software configurable for unipolar/bipolar, single ended/differential operation
- 4 channel single ended or 2 channel differential inputs
- 116Ksps sampling rate
- Low power 1.1mA (116Ksps), 120μA (10Ksps), 12μA (1Ksps) and 300nA (power-down mode)
- 4-wire serial interface connects directly to SPI™/QSPI™/MICROWIRE™ devices without external logic
- INL is ±0.7LSB, DNL is ±0.5LSB, offset error is ±10LSB, gain error is ±20LSB
- Offset temperature coefficient is 0.3ppm/°C, Full-power bandwidth is 2MHz
- Signal to noise plus distortion is 81dB, THD is -96dBc, spurious-free dynamic range is 98dBc
- Operating temperature range from -40°C to 70°C
Applications
Signal Processing, Portable Devices, Medical, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
3.6V
20Pins
70°C
-
No SVHC (21-Jan-2025)
116kSPS
SPI
2.7V
TSSOP
-40°C
Quad 14-Bit SAR ADCs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate