Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.600 (CNY154.358) |
| 10+ | CNY108.770 (CNY122.9101) |
| 25+ | CNY101.820 (CNY115.0566) |
| 100+ | CNY94.180 (CNY106.4234) |
| 250+ | CNY90.540 (CNY102.3102) |
| 2500+ | CNY88.340 (CNY99.8242) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY136.60 (CNY154.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5541ESA+T
Order Code2514969
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Data InterfaceSPI
Supply Voltage Range4.75V to 5.25V
ADC / DAC Case StyleNSOIC
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Data Interface
SPI
ADC / DAC Case Style
NSOIC
Input Channel Type
Serial
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Sampling Rate
-
Supply Voltage Range
4.75V to 5.25V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MAX5541ESA+T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082