Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.330 (CNY52.3529) |
| 10+ | CNY30.610 (CNY34.5893) |
| 98+ | CNY21.920 (CNY24.7696) |
| 196+ | CNY20.140 (CNY22.7582) |
| 294+ | CNY19.230 (CNY21.7299) |
| 588+ | CNY18.030 (CNY20.3739) |
| 2548+ | CNY17.840 (CNY20.1592) |
Product Information
Product Overview
OP196 family of CBCMOS operational amplifier that features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3V to 12V make these amplifiers perfectly suited to monitor battery usage and to control battery charging. Typical applications include battery monitoring, sensor conditioners, portable power supply control, portable instrumentation.
- Rail-to-rail input and output swing
- Low power of 60µA/amplifier at VS = 12V
- Gain bandwidth product of 450KHz at VS = 12V
- Single-supply operation of 3V to 12V
- Low offset voltage of 300µV max at VS = 12V
- Large signal voltage gain is 1000V/mV typ at VS = 12V
- Unity-gain stable
- No phase reversal
- 8 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.3V/µs
NSOIC
CBCMOS
35µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
450kHz
3V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
10nA
-40°C
-
MSL 1 - Unlimited
NSOIC
450kHz
0.3V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate